
ADC12DC105CISQE/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC12DC105CISQE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12DC105CISQE/NOPB |
Description | IC ADC 12BIT 60-WQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 60-WQFN (9x9) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer National Semiconductor | Architecture Pipelined |
Packaging Bulk | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.4V ~ 3.6V |
Sampling Rate (Per Second) 105M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 60-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 60-WQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Bulk: | 401 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,16200 € | 280,81 € |
| Unit Price without VAT: | 56,16200 € |
|---|---|
| Unit Price with VAT: | 66,83278 € |

