
ADC12D040CIVS/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC12D040CIVS/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12D040CIVS/NOPB |
Description | IC ADC 12BIT 64-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount |
| Bulk: | 308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 33,94000 $ | 305,46 $ |
| Unit Price without VAT: | 33,94000 $ |
|---|---|
| Unit Price with VAT: | 40,38860 $ |

