
ADC121S705CIMM/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC121S705CIMM/NOPB-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC121S705CIMM/NOPB |
Description | IC ADC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,37425 € | 254,97 € |
| Unit Price without VAT: | 6,37425 € |
|---|---|
| Unit Price with VAT: | 7,58536 € |

