
ADC12181CIVT | |
|---|---|
DigiKey Part Number | 2156-ADC12181CIVT-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12181CIVT |
Description | IC ADC 12BIT 32-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 7,03973 € | 260,47 € |
| Unit Price without VAT: | 7,03973 € |
|---|---|
| Unit Price with VAT: | 8,37728 € |

