
ADC12132CIMSA | |
|---|---|
DigiKey Part Number | 2156-ADC12132CIMSA-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC12132CIMSA |
Description | IC ADC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Tube | Architecture SAR |
Part Status Obsolete | Reference Type External |
Number of Bits 12 | Voltage - Supply, Analog 3V ~ 5.5V |
Sampling Rate (Per Second) 114k | Voltage - Supply, Digital 3V ~ 5.5V |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 20-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
| Tube: | 5619 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,51574 € | 254,09 € |
| Unit Price without VAT: | 2,51574 € |
|---|---|
| Unit Price with VAT: | 2,99373 € |

