
ADC10D1000CIUT | |
|---|---|
DigiKey Part Number | 2156-ADC10D1000CIUT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC10D1000CIUT |
Description | IC ADC 10BIT 292-BGA |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 292-BGA (27x27) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer National Semiconductor | Architecture Folding Interpolating |
Packaging Bulk | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.8V ~ 2V |
Sampling Rate (Per Second) 1G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 292-BBGA |
Data Interface LVDS - Parallel | Supplier Device Package 292-BGA (27x27) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.227,33000 € | 2.227,33 € |
| Unit Price without VAT: | 2.227,33000 € |
|---|---|
| Unit Price with VAT: | 2.650,52270 € |

