
ADC10D020CIVSX | |
|---|---|
DigiKey Part Number | 2156-ADC10D020CIVSX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC10D020CIVSX |
Description | IC ADC 10BIT 48-TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Two-Step 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Architecture Two-Step |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 20M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,53000 € | 256,02 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

