
ADC10662CIWMX | |
|---|---|
DigiKey Part Number | 2156-ADC10662CIWMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC10662CIWMX |
Description | IC ADC 10BIT 24-SOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 1 Flash 24-SOP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture Flash |
Part Status Obsolete | Reference Type External, Internal |
Number of Bits 10 | Voltage - Supply, Analog 5V |
Sampling Rate (Per Second) 1.5M | Voltage - Supply, Digital 5V |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 24-SOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,79909 € | 257,27 € |
| Unit Price without VAT: | 1,79909 € |
|---|---|
| Unit Price with VAT: | 2,14092 € |

