
ADC104S021CIMMX | |
|---|---|
DigiKey Part Number | 2156-ADC104S021CIMMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC104S021CIMMX |
Description | IC ADC 10BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC104S021CIMMX Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Interface DSP, Microwire, QSPI, SPI | Supplier Device Package 10-VSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 6950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,47320 € | 254,74 € |
| Unit Price without VAT: | 2,47320 € |
|---|---|
| Unit Price with VAT: | 2,94311 € |

