
ADC104S021CIMM | |
|---|---|
DigiKey Part Number | 2156-ADC104S021CIMM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC104S021CIMM |
Description | IC ADC 10BIT 10-VSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | DSP, Microwire, QSPI, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount |
| Bulk: | 118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,47320 € | 254,74 € |
| Unit Price without VAT: | 2,47320 € |
|---|---|
| Unit Price with VAT: | 2,94311 € |

