10 Bit Analog to Digital Converter 4 Input 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1034CIWMX

DigiKey Part Number
2156-ADC1034CIWMX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC1034CIWMX
Description
IC ADC 10BIT 16-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
4
Input Type
Single Ended
Data Interface
Serial
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
-
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,10167 €256,27 €
Unit Price without VAT:6,10167 €
Unit Price with VAT:7,26099 €