
ADC1031CIN | |
|---|---|
DigiKey Part Number | 2156-ADC1031CIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC1031CIN |
Description | IC ADC 10BIT 8-DIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 8-PDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Number of Bits 10 | Mounting Type Through Hole |
Data Interface SPI |
| Tube: | 796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,72822 € | 257,77 € |
| Unit Price without VAT: | 5,72822 € |
|---|---|
| Unit Price with VAT: | 6,81658 € |

