
ADC101S101CIMF/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC101S101CIMF/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC101S101CIMF/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture SAR |
Part Status Active | Reference Type Supply |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case SOT-23-6 |
Data Interface SPI, DSP | Supplier Device Package SOT-23-6 |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 3176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,76217 € | 254,12 € |
| Unit Price without VAT: | 2,76217 € |
|---|---|
| Unit Price with VAT: | 3,28698 € |

