
ADC101S021CISD | |
|---|---|
DigiKey Part Number | 2156-ADC101S021CISD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC101S021CISD |
Description | IC ADC 10BIT 6-WSON |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Architecture SAR |
Packaging Bulk | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-WSON (2.2x2.5) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Bulk: | 1795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,69625 € | 257,83 € |
| Unit Price without VAT: | 1,69625 € |
|---|---|
| Unit Price with VAT: | 2,01854 € |

