
ADC08B3000CIYB | |
|---|---|
DigiKey Part Number | 2156-ADC08B3000CIYB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08B3000CIYB |
Description | IC ADC 8BIT 128-HLQFP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC08B3000CIYB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.8V ~ 2V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-HLQFP (20x20) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,59000 € | 481,59 € |
| Unit Price without VAT: | 481,59000 € |
|---|---|
| Unit Price with VAT: | 573,09210 € |

