
ADC0848CCVX/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC0848CCVX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0848CCVX/NOPB |
Description | IC ADC 8BIT 28-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Architecture SAR |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6V |
Sampling Rate (Per Second) 25k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-LCC (J-Lead) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,00306 € | 252,11 € |
| Unit Price without VAT: | 7,00306 € |
|---|---|
| Unit Price with VAT: | 8,33364 € |

