
ADC0838CCWM | |
|---|---|
DigiKey Part Number | 2156-ADC0838CCWM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0838CCWM |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Architecture SAR |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 6.3V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 6.3V |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Microwire | Supplier Device Package 20-SOIC |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Bulk: | 730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

