
ADC08351CIMTC | |
|---|---|
DigiKey Part Number | 2156-ADC08351CIMTC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08351CIMTC |
Description | IC ADC 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC08351CIMTC Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 42M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC |
| Bulk: | 6151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54120 € | 254,12 € |
| Unit Price without VAT: | 2,54120 € |
|---|---|
| Unit Price with VAT: | 3,02403 € |

