
ADC0834CIWM | |
|---|---|
DigiKey Part Number | 2156-ADC0834CIWM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0834CIWM |
Description | IC ADC 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 14-SOIC |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 14-SOIC |
Sampling Rate (Per Second) 31k | Mounting Type Surface Mount |
| Tube: | 1076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,35438 € | 257,01 € |
| Unit Price without VAT: | 5,35438 € |
|---|---|
| Unit Price with VAT: | 6,37171 € |

