
ADC0834CCWM | |
|---|---|
DigiKey Part Number | 2156-ADC0834CCWM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0834CCWM |
Description | IC ADC 8BIT SAR 14SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31.25k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,59059 € | 258,08 € |
| Unit Price without VAT: | 7,59059 € |
|---|---|
| Unit Price with VAT: | 9,03280 € |

