8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0832CCWM/NOPB

DigiKey Part Number
2156-ADC0832CCWM/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC0832CCWM/NOPB
Description
IC ADC 8BIT 14-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADC0832CCWM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
31.25k
Number of Inputs
2
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.298
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
485,43042 €260,66 €
Unit Price without VAT:5,43042 €
Unit Price with VAT:6,46220 €