
ADC0831BCN | |
|---|---|
DigiKey Part Number | 2156-ADC0831BCN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0831BCN |
Description | IC ADC 8BIT 8-MDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31k | |
Data Interface | SPI | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,04647 € | 258,95 € |
| Unit Price without VAT: | 3,04647 € |
|---|---|
| Unit Price with VAT: | 3,62530 € |

