8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC082S021CIMMX

DigiKey Part Number
2156-ADC082S021CIMMX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
ADC082S021CIMMX
Description
IC ADC 8BIT 8-VSSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC082S021CIMMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
National Semiconductor
Architecture
SAR
Packaging
Bulk
Reference Type
Supply
Part Status
Obsolete
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
8-VSSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.703
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2261,13035 €255,46 €
Unit Price without VAT:1,13035 €
Unit Price with VAT:1,34512 €