
ADC08238BIN | |
|---|---|
DigiKey Part Number | 2156-ADC08238BIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08238BIN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 20-PDIP |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 8 | Supplier Device Package 20-PDIP |
Sampling Rate (Per Second) 286k | Mounting Type Through Hole |
| Tube: | 797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,98500 € | 267,94 € |
| Unit Price without VAT: | 66,98500 € |
|---|---|
| Unit Price with VAT: | 79,71215 € |

