
ADC0820CIWMX | |
|---|---|
DigiKey Part Number | 2156-ADC0820CIWMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0820CIWMX |
Description | 8-BIT ADC, FLASH METHOD |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Flash 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 2980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,75750 € | 258,18 € |
| Unit Price without VAT: | 10,75750 € |
|---|---|
| Unit Price with VAT: | 12,80143 € |

