
ADC0820CCV | |
|---|---|
DigiKey Part Number | 2156-ADC0820CCV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0820CCV |
Description | IC ADC 8BIT 20-LCCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Flash 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer National Semiconductor | Architecture Flash |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Bits 8 | Voltage - Supply, Digital 4.5V ~ 8V |
Number of Inputs 1 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-CLCC |
Data Interface Parallel | Supplier Device Package 20-LCCC (8.89x8.89) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Bulk: | 1679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,17290 € | 253,36 € |
| Unit Price without VAT: | 8,17290 € |
|---|---|
| Unit Price with VAT: | 9,72575 € |

