
ADC0820CCMSA | |
|---|---|
DigiKey Part Number | 2156-ADC0820CCMSA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0820CCMSA |
Description | IC ADC 8BIT 20-SSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 2 Flash 20-SSOP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 2 |
Packaging Bulk | Architecture Flash |
Part Status Active | Reference Type External |
Number of Bits 8 | Voltage - Supply, Analog 4.5V ~ 8V |
Number of Inputs 1 | Voltage - Supply, Digital 4.5V ~ 8V |
Input Type Single Ended | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 20-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,50632 € | 256,86 € |
| Unit Price without VAT: | 4,50632 € |
|---|---|
| Unit Price with VAT: | 5,36252 € |

