ADC08200CIMT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 71
Unit Price: 23,41000 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08200CIMT

DigiKey Part Number
ADC08200CIMT-ND
Manufacturer
Manufacturer Product Number
ADC08200CIMT
Description
IC ADC 8BIT 24-TSSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC08200CIMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
200M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 145 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

145In Stock
Ships from Rochester Electronics, LLC