
ADC0819BCN | |
|---|---|
DigiKey Part Number | 2156-ADC0819BCN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0819BCN |
Description | IC ADC 8BIT 28-DIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 28-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,71611 € | 264,89 € |
| Unit Price without VAT: | 14,71611 € |
|---|---|
| Unit Price with VAT: | 17,51217 € |

