
ADC0816CJ | |
|---|---|
DigiKey Part Number | 2156-ADC0816CJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0816CJ |
Description | IC ADC 8BIT 40-DIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 10k | |
Data Interface | Parallel | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 73,78667 € | 221,36 € |
| Unit Price without VAT: | 73,78667 € |
|---|---|
| Unit Price with VAT: | 87,80614 € |

