
ADC08062BIN | |
|---|---|
DigiKey Part Number | 2156-ADC08062BIN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08062BIN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer National Semiconductor | Number of A/D Converters 1 |
Packaging Bulk | Architecture Flash |
Part Status Obsolete | Reference Type External |
Number of Bits 8 | Voltage - Supply, Analog 4.5V ~ 5.5V |
Sampling Rate (Per Second) 1.5M | Voltage - Supply, Digital 4.5V ~ 5.5V |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 20-DIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 20-PDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,42250 € | 253,69 € |
| Unit Price without VAT: | 63,42250 € |
|---|---|
| Unit Price with VAT: | 75,47278 € |

