
ADC0803LCWM | |
|---|---|
DigiKey Part Number | 2156-ADC0803LCWM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ADC0803LCWM |
Description | IC ADC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Harris Corporation | Number of A/D Converters 1 |
Packaging Bulk | Architecture SAR |
Part Status Active | Reference Type External, Supply |
Number of Bits 8 | Voltage - Supply, Analog 4.5V ~ 5.5V |
Number of Inputs 1 | Voltage - Supply, Digital 4.5V ~ 5.5V |
Input Type Differential | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 20-SOIC |
Configuration ADC | Mounting Type Surface Mount |
| Bulk: | 9236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66438 € | 255,78 € |
| Unit Price without VAT: | 2,66438 € |
|---|---|
| Unit Price with VAT: | 3,17061 € |

