
ADC0803LCV | |
|---|---|
DigiKey Part Number | 2156-ADC0803LCV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC0803LCV |
Description | SAR ADC, 8-BIT, PARALLEL ACCESS |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Mounting Type | Surface Mount |
| Bulk: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,46143 € | 261,69 € |
| Unit Price without VAT: | 12,46143 € |
|---|---|
| Unit Price with VAT: | 14,82910 € |

