
ADC08038CMJ | |
|---|---|
DigiKey Part Number | 2156-ADC08038CMJ-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC08038CMJ |
Description | IC ADC 8BIT 20-CERDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 20-CERDIP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 20-CDIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-CERDIP |
Number of Bits 8 | Mounting Type Through Hole |
Data Interface SPI |
| Tube: | 684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,21471 € | 258,65 € |
| Unit Price without VAT: | 15,21471 € |
|---|---|
| Unit Price with VAT: | 18,10550 € |

