
AD9100JD | |
|---|---|
DigiKey Part Number | 2156-AD9100JD-ND |
Manufacturer | |
Manufacturer Product Number | AD9100JD |
Description | SAMPLE AND HOLD CIRCUIT |
Customer Reference | |
Detailed Description | Sample and Hold IC 28-CDIP |
Datasheet | Datasheet |
Category | Type Sample and Hold |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Bulk | Package / Case 28-CDIP (0.605", 15.37mm) |
Part Status Obsolete | Supplier Device Package 28-CDIP |

