
AD815AY | |
|---|---|
DigiKey Part Number | 2156-AD815AY-ND |
Manufacturer | |
Manufacturer Product Number | AD815AY |
Description | IC OPAMP DIFF 2 CIRCUIT 24SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 30mA | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 18 Leads, Fused Leads | |
Supplier Device Package | 24-SOIC |

