
AD783SQ/883B | |
|---|---|
DigiKey Part Number | 2156-AD783SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD783SQ/883B |
Description | IC SAMPL/HOLD 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883B | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP |


