
AD7541JN | |
|---|---|
DigiKey Part Number | 2156-AD7541JN-ND |
Manufacturer | Intersil |
Manufacturer Product Number | AD7541JN |
Description | IC DAC 12BIT 18-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC, R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,24120 € | 256,03 € |
| Unit Price without VAT: | 10,24120 € |
|---|---|
| Unit Price with VAT: | 12,18703 € |

