
AD7507KN | |
|---|---|
DigiKey Part Number | 2156-AD7507KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7507KN |
Description | IC SWITCH DP8T 450OHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 450Ohm 28-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Bulk | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 20pF |
Switch Circuit DP8T | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 450Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 18Ohm | Supplier Device Package 28-PDIP |
Voltage - Supply, Single (V+) 15V |

