
AD7507JQ | |
|---|---|
DigiKey Part Number | 2156-AD7507JQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7507JQ |
Description | IC SWITCH DP8T 28CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 28-CDIP |
Datasheet | Datasheet |
Category | Multiplexer/Demultiplexer Circuit 8:1 |
Manufacturer Analog Devices Inc. | Number of Circuits 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 28-CDIP (0.600", 15.24mm) |
Switch Circuit DP8T | Supplier Device Package 28-CDIP |

