
AD7280WBSTZ-RL | |
|---|---|
DigiKey Part Number | 2156-AD7280WBSTZ-RL-ND |
Manufacturer | |
Manufacturer Product Number | AD7280WBSTZ-RL |
Description | IC BATT MONITOR SYSTEM LI-ION |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SPI |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LQFP |
Function Battery Monitor | Supplier Device Package 48-LQFP (7x7) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 ~ 6 |

