J-FET Amplifier 2 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD648SQ/883B

DigiKey Part Number
2156-AD648SQ/883B-ND
Manufacturer
Manufacturer Product Number
AD648SQ/883B
Description
IC OPAMP JFET 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.8V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
750 µV
Current - Supply
340µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.