
AD647KH | |
|---|---|
DigiKey Part Number | 2156-AD647KH-ND |
Manufacturer | |
Manufacturer Product Number | AD647KH |
Description | IC OPAMP JFET 2 CIRCUIT TO99 |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99 |
Datasheet | Datasheet |
EDA/CAD Models | AD647KH Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Output / Channel 25 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case TO-99-8 Metal Can |
-3db Bandwidth 50 kHz | Supplier Device Package TO-99 |
Current - Input Bias 10 pA |

