
AD644JH | |
|---|---|
DigiKey Part Number | 2156-AD644JH-ND |
Manufacturer | |
Manufacturer Product Number | AD644JH |
Description | IC OPAMP JFET 2 CIRCUIT TO99 |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99 |
Datasheet | Datasheet |
EDA/CAD Models | AD644JH Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Bulk | Current - Supply 3.5mA |
Part Status Active | Current - Output / Channel 25 mA |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case TO-99-8 Metal Can |
-3db Bandwidth 200 kHz | Supplier Device Package TO-99 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP249AZ | Analog Devices Inc. | 0 | OP249AZ-ND | 0,00000 € | Similar |


