
AD642JH | |
|---|---|
DigiKey Part Number | 2156-AD642JH-ND |
Manufacturer | |
Manufacturer Product Number | AD642JH |
Description | IC OPAMP JFET 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD642JH Models |
Category | Current - Input Bias 35 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case TO-99-8 Metal Can |
Slew Rate 3V/µs | Supplier Device Package TO-99-8 |
-3db Bandwidth 50 kHz |

