
AD594CD/+ | |
|---|---|
DigiKey Part Number | 2156-AD594CD/+-ND |
Manufacturer | |
Manufacturer Product Number | AD594CD/+ |
Description | INSTRUMENTATION AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 14-CDIP |
Datasheet | Datasheet |
Category | Type Amplifier |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Bulk | Package / Case 14-CDIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-CDIP |

