AD588SQ/883B is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Series, Buried Zener Voltage Reference IC Programmable V 10 mA 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD588SQ/883B

DigiKey Part Number
2156-AD588SQ/883B-ND
Manufacturer
Manufacturer Product Number
AD588SQ/883B
Description
10V VOLTAGE REFERENCE
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Programmable V 10 mA 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Programmable
Voltage - Output (Min/Fixed)
-
Current - Output
10 mA
Tolerance
-
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
36V
Current - Supply
10mA
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.