
AD515JH | |
|---|---|
DigiKey Part Number | 2156-AD515JH-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | AD515JH |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Tube: | 1877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,33857 € | 275,37 € |
| Unit Price without VAT: | 39,33857 € |
|---|---|
| Unit Price with VAT: | 46,81290 € |

