
ACE9040J/IW/FP1Q | |
|---|---|
DigiKey Part Number | 2156-ACE9040J/IW/FP1Q-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | ACE9040J/IW/FP1Q |
Description | ZARLINK TELECOM CIRCUIT 1-FUNC |
Customer Reference | |
Detailed Description | Telecom IC Audio Processor 64-QFP |
Datasheet | Datasheet |
Category | Current - Supply 15mA |
Manufacturer Zarlink | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-QFP |
Function Audio Processor | Supplier Device Package 64-QFP |
Voltage - Supply 3.75V |
| Bulk: | 11000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,90954 € | 254,12 € |
| Unit Price without VAT: | 3,90954 € |
|---|---|
| Unit Price with VAT: | 4,65235 € |

