
ACE9030M/IW/FP1Q | |
|---|---|
DigiKey Part Number | 2156-ACE9030M/IW/FP1Q-ND |
Manufacturer | Zarlink |
Manufacturer Product Number | ACE9030M/IW/FP1Q |
Description | ZARLINK TELECOM CIRCUIT 1-FUNC |
Customer Reference | |
Detailed Description | Telecom IC Radio Interface / Twin Synthesiser 64-QFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zarlink | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Radio Interface / Twin Synthesiser | |
Voltage - Supply | 5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | 64-QFP |
| Bulk: | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,95877 € | 257,32 € |
| Unit Price without VAT: | 3,95877 € |
|---|---|
| Unit Price with VAT: | 4,71094 € |

